2 Pin Screw Terminal, Power Tap 8-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1209

DigiKey Part Number
36-1209-ND
Manufacturer
Manufacturer Product Number
1209
Description
TERM SCREW 8-32 2 PIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap 8-32 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
2
Manufacturer
Keystone Electronics
Mounting Type
Through Hole
Packaging
Bulk
Features
Anti-Rotational Tab, Notched Leg
Part Status
Active
Contact Finish
Tin
Terminal Type
Screw Terminal, Power Tap
Contact Material
Brass
Screw Size
8-32
Screw Material
Brass
Termination
Solder
Screw Finish
Nickel
Current Rating (Amps)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Factory Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,49000 €14,90 €
251,33560 €33,39 €
1001,17240 €117,24 €
1.0000,94580 €945,80 €
2.5000,81772 €2.044,30 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €