
1208 | |
|---|---|
DigiKey Part Number | 36-1208-ND |
Manufacturer | |
Manufacturer Product Number | 1208 |
Description | TERM SCREW 10-32 2 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Pin Screw Terminal, Power Tap 10-32 Through Hole |
Datasheet | Datasheet |
Category | Number of Pins 2 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Features Anti-Rotational Tab, Notched Leg |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size 10-32 | Screw Material Steel |
Termination Solder | Screw Finish Nickel |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84056 € | 420,28 € |
| Unit Price without VAT: | 0,84056 € |
|---|---|
| Unit Price with VAT: | 1,00027 € |

