
1157 | |
|---|---|
DigiKey Part Number | 36-1157-ND |
Manufacturer | |
Manufacturer Product Number | 1157 |
Description | ROUND STANDOFF #10-32 ACETAL 1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Acetal 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 1.000" (25.40mm) 1" |
Type | Length - Overall 1.000" (25.40mm) 1" |
Threaded/Unthreaded Threaded | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05418 € | 1.054,18 € |
| Unit Price without VAT: | 1,05418 € |
|---|---|
| Unit Price with VAT: | 1,25447 € |

