
1155 | |
---|---|
DigiKey Part Number | 36-1155-ND |
Manufacturer | |
Manufacturer Product Number | 1155 |
Description | RND STANDOFF #10-32 ACETAL 1/2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Acetal 0.500" (12.70mm) 1/2" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,58330 € | 583,30 € |
Unit Price without VAT: | 0,58330 € |
---|---|
Unit Price with VAT: | 0,69413 € |