
1154 | |
|---|---|
DigiKey Part Number | 36-1154-ND |
Manufacturer | |
Manufacturer Product Number | 1154 |
Description | RND STANDOFF #10-32 ACETAL 3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Acetal 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.375" (9.53mm) 3/8" |
Type | Length - Overall 0.375" (9.53mm) 3/8" |
Threaded/Unthreaded Threaded | Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53201 € | 532,01 € |
| Unit Price without VAT: | 0,53201 € |
|---|---|
| Unit Price with VAT: | 0,63309 € |

