
11503 | |
|---|---|
DigiKey Part Number | 36-11503-ND |
Manufacturer | |
Manufacturer Product Number | 11503 |
Description | TERM TURRET SINGLE L=9.53MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.375" (9.53mm) Tin |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Threaded |
Packaging Bulk | Flange Diameter 0.156" (3.96mm) Hex |
Part Status Obsolete | Diameter - Turret Head 0.093" (2.36mm) |
Terminal Type Single End | Contact Material Brass |
Number of Turrets Single | Contact Finish Tin |
Length - Above Board 0.375" (9.53mm) | Insulation Insulated |
Length - Below Flange 0.218" (5.54mm) | Material - Insulation Diallyl Phthalate (DAP) |
Length - Overall 0.593" (15.06mm) | Insulation Color Blue |

