
11502 | |
|---|---|
DigiKey Part Number | 36-11502-ND |
Manufacturer | |
Manufacturer Product Number | 11502 |
Description | TERM TURRET SINGLE L=11.53MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.454" (11.53mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Threaded |
Packaging Bulk | Flange Diameter 0.156" (3.96mm) Hex |
Part Status Active | Diameter - Turret Head 0.072" (1.83mm) |
Terminal Type Single End | Contact Material Brass |
Number of Turrets Single | Contact Finish Tin |
Length - Above Board 0.454" (11.53mm) | Insulation Insulated |
Length - Below Flange 0.187" (4.75mm) | Material - Insulation Diallyl Phthalate (DAP) |
Length - Overall 0.641" (16.28mm) | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,16943 € | 13.169,43 € |
| Unit Price without VAT: | 13,16943 € |
|---|---|
| Unit Price with VAT: | 15,67162 € |

