
1150 | |
|---|---|
DigiKey Part Number | 36-1150-ND |
Manufacturer | |
Manufacturer Product Number | 1150 |
Description | ROUND STANDOFF #8-32 ACETAL 3/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Acetal 0.750" (19.05mm) 3/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60371 € | 603,71 € |
| Unit Price without VAT: | 0,60371 € |
|---|---|
| Unit Price with VAT: | 0,71841 € |

