
1137 | |
|---|---|
DigiKey Part Number | 36-1137-ND |
Manufacturer | |
Manufacturer Product Number | 1137 |
Description | BATTERY HOLDER 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 6,64100 € | 66,41 € |
| 1.000 | 4,13651 € | 4.136,51 € |
| 2.500 | 3,94886 € | 9.872,15 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

