Terminal Turret Connector Single End 0.310" (7.87mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11310

DigiKey Part Number
36-11310-ND
Manufacturer
Manufacturer Product Number
11310
Description
TERM TURRET SINGLE L=7.87MM TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.310" (7.87mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
11310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.310" (7.87mm)
Length - Below Flange
-
Length - Overall
0.310" (7.87mm)
Mounting Type
Through Hole
Termination
Press-Fit
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.060" (1.52mm)
Staking Side OD
-
Staking Side ID
-
Mounting Hole Diameter
0.086" (2.18mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Insulated
Material - Insulation
Polytetrafluoroethylene (PTFE)
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.235
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,85000 €2,85 €
102,15200 €21,52 €
251,93080 €48,27 €
1001,64560 €164,56 €
5001,44494 €722,47 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €