
11308 | |
|---|---|
DigiKey Part Number | 36-11308-ND |
Manufacturer | |
Manufacturer Product Number | 11308 |
Description | TERM TURRET SINGLE L=11.1MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.437" (11.10mm) Tin |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Keystone Electronics | Flange Diameter 0.172" (4.37mm) |
Packaging Bulk | Diameter - Turret Head 0.093" (2.36mm) |
Part Status Active | Mounting Hole Diameter 0.136" (3.45mm) |
Terminal Type Single End | Board Thickness 0.062" (1.57mm) |
Number of Turrets Double | Contact Material Brass |
Length - Above Board 0.437" (11.10mm) | Contact Finish Tin |
Length - Below Flange 0.165" (4.19mm) | Insulation Insulated |
Length - Overall 0.602" (15.29mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Insulation Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33002 € | 665,01 € |
| Unit Price without VAT: | 1,33002 € |
|---|---|
| Unit Price with VAT: | 1,58272 € |

