Terminal Turret Connector Single End 0.250" (6.35mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11302

DigiKey Part Number
36-11302-ND
Manufacturer
Manufacturer Product Number
11302
Description
TERM TURRET SINGLE L=6.35MM TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.250" (6.35mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
11302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Keystone Electronics
Flange Diameter
0.125" (3.18mm)
Packaging
Bulk
Diameter - Turret Head
0.080" (2.03mm)
Part Status
Active
Mounting Hole Diameter
0.086" (2.18mm)
Terminal Type
Single End
Board Thickness
0.062" (1.57mm)
Number of Turrets
Double
Contact Material
Brass
Length - Above Board
0.250" (6.35mm)
Contact Finish
Tin
Length - Below Flange
0.100" (2.54mm)
Insulation
Insulated
Length - Overall
0.350" (8.89mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Mounting Type
Through Hole
Insulation Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,74000 €2,74 €
102,06700 €20,67 €
251,85440 €46,36 €
1001,58020 €158,02 €
5001,33988 €669,94 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €