
11300 | |
|---|---|
DigiKey Part Number | 36-11300-ND |
Manufacturer | |
Manufacturer Product Number | 11300 |
Description | TERM TURRET SINGLE L=5.33MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.210" (5.33mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.210" (5.33mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.310" (7.87mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.060" (1.52mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.086" (2.18mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,03300 € | 20,33 € |
| 25 | 1,82400 € | 45,60 € |
| 100 | 1,55390 € | 155,39 € |
| 500 | 1,35588 € | 677,94 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

