PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11159

DigiKey Part Number
36-11159-ND
Manufacturer
Manufacturer Product Number
11159
Description
CONN PC PIN CIRC 0.040DIA TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
11159 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.172" (4.37mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.136" (3.45mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Terminal Type
PC Pin
Insulation
Insulated
Terminal Style
Double End
Board Thickness
0.062" (1.57mm)
Pin Size - Above Flange
0.040" (1.02mm) Dia
Contact Material
Brass
Pin Size - Below Flange
0.040" (1.02mm) Dia
Contact Finish
Tin
Length - Above Flange
0.210" (5.33mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Below Flange
0.475" (12.07mm)
Insulation Color
White
Length - Overall
0.725" (18.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,81500 €18,15 €
251,62800 €40,70 €
1001,38660 €138,66 €
5001,15904 €579,52 €
1.0001,15331 €1.153,31 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €