
11114 | |
|---|---|
DigiKey Part Number | 36-11114-ND |
Manufacturer | |
Manufacturer Product Number | 11114 |
Description | TERM TURRET HOLLOW L=9.91MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.390" (9.91mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11114 Models |
Category | Termination Press-Fit |
Manufacturer Keystone Electronics | Flange Diameter 0.187" (4.75mm) |
Packaging Bulk | Mounting Hole Diameter 0.158" (4.01mm) |
Part Status Active | Board Thickness 0.062" (1.57mm) |
Terminal Type Single End, Fork, Hollow | Contact Material Brass |
Number of Turrets Single | Contact Finish Tin |
Length - Above Board 0.390" (9.91mm) | Insulation Insulated |
Length - Below Flange 0.150" (3.81mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Length - Overall 0.540" (13.72mm) | Insulation Color White |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,89700 € | 18,97 € |
| 25 | 1,70080 € | 42,52 € |
| 100 | 1,44890 € | 144,89 € |
| 500 | 1,22166 € | 610,83 € |
| 1.000 | 1,14284 € | 1.142,84 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


