
11073 | |
|---|---|
DigiKey Part Number | 36-11073-ND |
Manufacturer | |
Manufacturer Product Number | 11073 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.450" (11.43mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.590" (14.99mm) | |
Flange Diameter | 0.172" (4.37mm) | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94020 € | 470,10 € |
| Unit Price without VAT: | 0,94020 € |
|---|---|
| Unit Price with VAT: | 1,11884 € |

