
11070 | |
|---|---|
DigiKey Part Number | 36-11070-ND |
Manufacturer | |
Manufacturer Product Number | 11070 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.172" (4.37mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.136" (3.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Insulated |
Terminal Style Single End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass |
Length - Above Flange 0.210" (5.33mm) | Contact Finish Tin |
Length - Below Flange 0.075" (1.91mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Length - Overall 0.335" (8.51mm) | Insulation Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31946 € | 659,73 € |
| Unit Price without VAT: | 1,31946 € |
|---|---|
| Unit Price with VAT: | 1,57016 € |

