


11015-B | |
|---|---|
DigiKey Part Number | 36-11015-B-ND |
Manufacturer | |
Manufacturer Product Number | 11015-B |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Keystone Electronics | Size / Dimension 0.218" Dia x 0.378" L (5.54mm x 9.60mm) |
Series | Height 0.405" (10.29mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,64028 € | 2.160,07 € |
| Unit Price without VAT: | 8,64028 € |
|---|---|
| Unit Price with VAT: | 10,28193 € |



