


11012-R | |
|---|---|
DigiKey Part Number | 36-11012-R-ND |
Manufacturer | |
Manufacturer Product Number | 11012-R |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Brass Gold Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11012-R Models |
Category | Color Red |
Manufacturer Keystone Electronics | Size / Dimension 0.218" Dia (5.54mm) |
Series | Height 0.500" (12.70mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Brass |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 10,05400 € | 100,54 € |
| 25 | 9,05040 € | 226,26 € |
| 100 | 8,64020 € | 864,02 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |



