


11004 | |
|---|---|
DigiKey Part Number | 36-11004-ND |
Manufacturer | |
Manufacturer Product Number | 11004 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Panel Mount | |
Color | White | |
Hole Diameter | - | |
Size / Dimension | 0.172" Dia (4.37mm) | |
Height | 0.225" (5.72mm) | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,67964 € | 2.169,91 € |
| Unit Price without VAT: | 8,67964 € |
|---|---|
| Unit Price with VAT: | 10,32877 € |



