


11002-R | |
|---|---|
DigiKey Part Number | 36-11002-R-ND |
Manufacturer | |
Manufacturer Product Number | 11002-R |
Description | PC TEST POINT JACK RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point Jack Beryllium Copper Gold Plating Panel Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 11002-R Models |
Category | Color Red |
Manufacturer Keystone Electronics | Size / Dimension 0.142" Dia (3.61mm) |
Series | Height 0.329" (8.36mm) |
Packaging Bulk | Plating Gold |
Part Status Active | Material - Insulation Polytetrafluoroethylene (PTFE) |
Type PC Test Point Jack | Material - Body Beryllium Copper |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,68532 € | 1.671,33 € |
| Unit Price without VAT: | 6,68532 € |
|---|---|
| Unit Price with VAT: | 7,95553 € |



