


1099 | |
|---|---|
DigiKey Part Number | 36-1099-ND |
Manufacturer | |
Manufacturer Product Number | 1099 |
Description | BATT HOLDER 2/3A 2 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1099 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.600" (15.24mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,64300 € | 46,43 € |
| 1.000 | 2,94161 € | 2.941,61 € |
| 2.500 | 2,74646 € | 6.866,15 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

