



1098P | |
|---|---|
DigiKey Part Number | 36-1098P-ND |
Manufacturer | |
Manufacturer Product Number | 1098P |
Description | BATTERY HOLDER 18350 2 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18350 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.585" (14.86mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,96870 € | 396,87 € |
| Unit Price without VAT: | 3,96870 € |
|---|---|
| Unit Price with VAT: | 4,72275 € |

