



1057TR | |
|---|---|
DigiKey Part Number | 36-1057TR-ND - Tape & Reel (TR) 36-1057CT-ND - Cut Tape (CT) 36-1057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1057TR |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1057TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.205" (5.20mm) | |
Operating Temperature | -50°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 1,00000 € | 25,00 € |
| 100 | 0,89380 € | 89,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,86103 € | 344,41 € |
| 1.200 | 0,73118 € | 877,42 € |
| 2.000 | 0,70161 € | 1.403,22 € |
| 2.800 | 0,68278 € | 1.911,78 € |
| 4.000 | 0,66338 € | 2.653,52 € |
| 10.000 | 0,62351 € | 6.235,10 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |










