Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1052TR

DigiKey Part Number
36-1052TR-ND - Tape & Reel (TR)
36-1052CT-ND - Cut Tape (CT)
36-1052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1052TR
Description
BATTERY HOLDER COIN 24.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1052TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2450
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.315" (8.00mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,23200 €22,32 €
252,07240 €51,81 €
1001,88040 €188,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,88040 €752,16 €
1.2001,51547 €1.818,56 €
2.0001,45417 €2.908,34 €
2.8001,41515 €3.962,42 €
4.0001,37493 €5.499,72 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €