92-6337-9710 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kester Solder
In Stock: 588
Unit Price: 60,14000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92-6337-9710

DigiKey Part Number
92-6337-9710-ND
Manufacturer
Manufacturer Product Number
92-6337-9710
Description
SOLDER FLUX-CORED/285 63/37 .031
Customer Reference
Detailed Description
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Mildly Activated (RMA)
Wire Gauge
20 AWG, 22 SWG
Process
Leaded
Form
Spool, 17.64 oz (500g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes