
92-6337-6420 | |
---|---|
DigiKey Part Number | 92-6337-6420-ND |
Manufacturer | |
Manufacturer Product Number | 92-6337-6420 |
Description | SOLDER FLUX-CORED/331 63/37 .020 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 70,45755 € | 14.091,51 € |
Unit Price without VAT: | 70,45755 € |
---|---|
Unit Price with VAT: | 83,84448 € |