
91-7059-6442 | |
---|---|
DigiKey Part Number | 91-7059-6442-ND |
Manufacturer | |
Manufacturer Product Number | 91-7059-6442 |
Description | SOLDER FLUX-CORED/331 .020" 250G |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn95.8Ag3.5Cu0.7 (95.8/3.5/0.7) 24 AWG, 25 SWG Spool, 8.8 oz (250g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn95.8Ag3.5Cu0.7 (95.8/3.5/0.7) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | Water Soluble | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Lead Free | |
Form | Spool, 8.8 oz (250g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - |