
901004 | |
---|---|
DigiKey Part Number | 117-901004-ND |
Manufacturer | |
Manufacturer Product Number | 901004 |
Description | TSF-6522RH 100G JAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Activated (RA), No Clean, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Activated (RA), No Clean, Tacky Solder | |
Form | Jar, 3.527 oz (100g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 169,60000 € | 169,60 € |
5 | 146,08200 € | 730,41 € |
10 | 136,95500 € | 1.369,55 € |
30 | 123,58600 € | 3.707,58 € |
50 | 117,79800 € | 5.889,90 € |
Unit Price without VAT: | 169,60000 € |
---|---|
Unit Price with VAT: | 201,82400 € |