
900402 | |
---|---|
DigiKey Part Number | 117-900402-ND |
Manufacturer | |
Manufacturer Product Number | 900402 |
Description | TSF-6522 10G SYR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 2,25428 € | 563,57 € |
Unit Price without VAT: | 2,25428 € |
---|---|
Unit Price with VAT: | 2,68259 € |