
83-0000-0144 | |
---|---|
DigiKey Part Number | KE1700-ND |
Manufacturer | |
Manufacturer Product Number | 83-0000-0144 |
Description | ROSIN PASTE FLUX 2 OZ CAN |
Customer Reference | |
Detailed Description | Flux - Rosin Activated (RA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Part Status | Obsolete | |
Type | Flux - Rosin Activated (RA) | |
Form | Can, 2 oz (56.70g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Digi-Key Storage | - | |
Note | - |