
77-9574-0050 | |
---|---|
DigiKey Part Number | 117-77-9574-0050-ND |
Manufacturer | |
Manufacturer Product Number | 77-9574-0050 |
Description | SOLDER BAR FLO-BAR 5LB |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 5 lbs (2.27kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | - | |
Melting Point | 441°F (227°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 5 lbs (2.27kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |