Image for 57-3901-5607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57-3901-5607

DigiKey Part Number
KE1513-ND
Manufacturer
Manufacturer Product Number
57-3901-5607
Description
SOLDERPASTE WATER SOL SYR 100GM
Customer Reference
Detailed Description
Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Syringe, 3.53 oz (100g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Water Soluble
Manufacturer
Kester Solder
Process
Leaded
Series
Form
Syringe, 3.53 oz (100g)
Packaging
Dispenser
Shelf Life
6 Months
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Type
Solder Paste
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Composition
Sn63Pb37 (63/37)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Melting Point
361°F (183°C)
Weight
0.22 lb (99.79 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.