
300305 | |
---|---|
DigiKey Part Number | 117-300305-ND |
Manufacturer | |
Manufacturer Product Number | 300305 |
Description | TSF-6592LV 150G CRT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free, Tacky Solder | |
Form | Cartridge, 5.29 oz (150g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 77°F (0°C ~ 25°C) | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 1,50344 € | 2.255,16 € |
Unit Price without VAT: | 1,50344 € |
---|---|
Unit Price with VAT: | 1,78909 € |