
275501 | |
---|---|
DigiKey Part Number | 117-275501-ND |
Manufacturer | |
Manufacturer Product Number | 275501 |
Description | CNP NP575-KAP 969 88.8-4-M17 INN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Cartridge | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Shipping Info | - | |
Weight | 1.32 lbs (600 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 227,35600 € | 2.273,56 € |
Unit Price without VAT: | 227,35600 € |
---|---|
Unit Price with VAT: | 270,55364 € |