
24-7068-6422 | |
|---|---|
DigiKey Part Number | KE1891-ND |
Manufacturer | |
Manufacturer Product Number | 24-7068-6422 |
Description | SOLDER 66 .015 27AWG 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,45000 € | 203,45 € |
| 5 | 175,21000 € | 876,05 € |
| 10 | 164,24200 € | 1.642,42 € |
| 25 | 154,48360 € | 3.862,09 € |
| Unit Price without VAT: | 203,45000 € |
|---|---|
| Unit Price with VAT: | 242,10550 € |






