
KLG-GOPA-2 | |
|---|---|
DigiKey Part Number | 1767-1018-ND |
Manufacturer | |
Manufacturer Product Number | KLG-GOPA-2 |
Description | GRAPHENE OXIDE PASTE - 50% GO, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphene Oxide Paste On “ Deionized Water ” X 5g |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Graphene Oxide Paste | |
Length | - | |
Width | - | |
Thickness - Theoretical | - | |
Size | 5g | |
Substrate | - | |
Suspension | Deionized Water | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,29000 € | 207,29 € |
| Unit Price without VAT: | 207,29000 € |
|---|---|
| Unit Price with VAT: | 246,67510 € |

