KLG-100100-18CU(+PMMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLG-100100-18CU

DigiKey Part Number
1767-1004-ND
Manufacturer
Manufacturer Product Number
KLG-100100-18CU
Description
MONO CVD GRAPHENE ON CU 4" X1PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Graphene Film On “Copper Foil ” X 3.937" Dia (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kennedy Labs, a division of Hub Incorporated
Series
-
Packaging
Tray
Part Status
Active
Type
Graphene Film
Number of Layers
1
Length
-
Width
3.937" Dia (100.00mm)
Thickness - Theoretical
0.345nm
Size
-
Substrate
Copper Foil
Suspension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1344,62000 €344,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:344,62000 €
Unit Price with VAT:410,09780 €