
KL3G-1010-SIO2/SI | |
|---|---|
DigiKey Part Number | 1767-1010-ND |
Manufacturer | |
Manufacturer Product Number | KL3G-1010-SIO2/SI |
Description | 3 LAYER CVD GRAPHENE SIO2/SI SUB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphene Film On “Copper Foil 0.394" (10.00mm)” X 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Graphene Film | |
Number of Layers | 3 | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Thickness - Theoretical | 1.04nm | |
Size | - | |
Substrate | Copper Foil | |
Suspension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,06000 € | 215,06 € |
| Unit Price without VAT: | 215,06000 € |
|---|---|
| Unit Price with VAT: | 255,92140 € |

