
KB-1CIRWHITE | |
|---|---|
DigiKey Part Number | 4657-KB-1CIRWHITE-ND |
Manufacturer | |
Manufacturer Product Number | KB-1CIRWHITE |
Description | 1" COLOR CODING CIRCLE STICKERS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Die Cut White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kenco Label & Tag | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Barcoding | |
Color - Background | White | |
Length | - | |
Width | - | |
Diameter - Label | 1.000" (25.40mm) 1" | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 6,02400 € | 60,24 € |
| 25 | 5,74280 € | 143,57 € |
| 50 | 5,53920 € | 276,96 € |
| 100 | 5,34280 € | 534,28 € |
| 250 | 5,09408 € | 1.273,52 € |
| 500 | 4,91374 € | 2.456,87 € |
| 1.000 | 4,73981 € | 4.739,81 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

