
KB-1CIRSILVER | |
|---|---|
DigiKey Part Number | 4657-KB-1CIRSILVER-ND |
Manufacturer | |
Manufacturer Product Number | KB-1CIRSILVER |
Description | 1" COLOR CODING CIRCLE STICKERS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Die Cut Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kenco Label & Tag | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Barcoding | |
Color - Background | Silver | |
Length | - | |
Width | - | |
Diameter - Label | 1.000" (25.40mm) 1" | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 6,32500 € | 63,25 € |
| 25 | 6,03000 € | 150,75 € |
| 50 | 5,81600 € | 290,80 € |
| 100 | 5,60990 € | 560,99 € |
| 250 | 5,34880 € | 1.337,20 € |
| 500 | 5,15942 € | 2.579,71 € |
| 1.000 | 4,97678 € | 4.976,78 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

