Die Cut Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB-1CIRORANGE

DigiKey Part Number
4657-KB-1CIRORANGE-ND
Manufacturer
Manufacturer Product Number
KB-1CIRORANGE
Description
1" COLOR CODING CIRCLE STICKERS,
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Die Cut Orange
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kenco Label & Tag
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Barcoding
Color - Background
Orange
Length
-
Width
-
Diameter - Label
1.000" (25.40mm) 1"
Location
-
Material - Body
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,88000 €6,88 €
106,10000 €61,00 €
255,81480 €145,37 €
505,60880 €280,44 €
1005,41010 €541,01 €
2505,15820 €1.289,55 €
5004,97560 €2.487,80 €
1.0004,79948 €4.799,48 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,18720 €