
KB-1CIRGOLD | |
|---|---|
DigiKey Part Number | 4657-KB-1CIRGOLD-ND |
Manufacturer | |
Manufacturer Product Number | KB-1CIRGOLD |
Description | 1" COLOR CODING CIRCLE STICKERS, |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Die Cut Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kenco Label & Tag | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Barcoding | |
Color - Background | Gold | |
Length | - | |
Width | - | |
Diameter - Label | 1.000" (25.40mm) 1" | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 6,10000 € | 61,00 € |
| 25 | 5,81480 € | 145,37 € |
| 50 | 5,60880 € | 280,44 € |
| 100 | 5,41010 € | 541,01 € |
| 250 | 5,15820 € | 1.289,55 € |
| 500 | 4,97560 € | 2.487,80 € |
| 1.000 | 4,79948 € | 4.799,48 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

