
DL4X6SHIPPINGLABEL | |
|---|---|
DigiKey Part Number | 4657-DL4X6SHIPPINGLABEL-ND |
Manufacturer | |
Manufacturer Product Number | DL4X6SHIPPINGLABEL |
Description | 4" X 6" DIRECT THERMAL LABELS, 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Die Cut Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kenco Label & Tag | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Shipping | |
Color - Background | Gray | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 10 | 12,79100 € | 127,91 € |
| 25 | 12,19520 € | 304,88 € |
| 50 | 11,76340 € | 588,17 € |
| 100 | 11,34680 € | 1.134,68 € |
| 250 | 10,81880 € | 2.704,70 € |
| 500 | 10,43594 € | 5.217,97 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |

