Z1806C111APWST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 43.664
Unit Price: 0,16000 €
Datasheet
110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1806C111APWST

DigiKey Part Number
399-Z1806C111APWSTTR-ND - Tape & Reel (TR)
399-Z1806C111APWSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1806C111APWST
Description
FERRITE BEAD 110 OHM 1806 1LN
Customer Reference
Detailed Description
110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1806C111APWST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
110 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
14mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.000In Stock
Ships from WEC