Z1206C480APWST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 50.703
Unit Price: 0,15000 €
Datasheet
48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1206C480APWST

DigiKey Part Number
399-Z1206C480APWSTTR-ND - Tape & Reel (TR)
399-Z1206C480APWSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1206C480APWST
Description
FERRITE BEAD 48 OHM 1206 1LN
Customer Reference
Detailed Description
48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1206C480APWST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
48 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes