33 Ohms @ 100 MHz Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C330APMST

DigiKey Part Number
Z0805C330APMST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0805C330APMST
Description
FERRITE BEAD 33 OHM 0805 1LN
Customer Reference
Detailed Description
33 Ohms @ 100 MHz Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
20mOhm
Manufacturer
KEMET
Operating Temperature
-55°C ~ 85°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.041" (1.05mm)
Filter Type
Power Line
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
33 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.