
Z0805C250APWST | |
|---|---|
DigiKey Part Number | 399-Z0805C250APWSTTR-ND - Tape & Reel (TR) 399-Z0805C250APWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0805C250APWST |
Description | FERRITE BEAD 25 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0805C250APWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 $ | 0,22 $ |
| 10 | 0,15500 $ | 1,55 $ |
| 25 | 0,13400 $ | 3,35 $ |
| 50 | 0,12000 $ | 6,00 $ |
| 100 | 0,10720 $ | 10,72 $ |
| 250 | 0,09168 $ | 22,92 $ |
| 500 | 0,08100 $ | 40,50 $ |
| 1.000 | 0,07107 $ | 71,07 $ |
| Unit Price without VAT: | 0,22000 $ |
|---|---|
| Unit Price with VAT: | 0,26180 $ |

