
Z0805C241CSMST | |
|---|---|
DigiKey Part Number | 399-9617-2-ND - Tape & Reel (TR) 399-9617-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0805C241CSMST |
Description | FERRITE BEAD 240 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05880 € | 5,88 € |
| 250 | 0,05056 € | 12,64 € |
| 500 | 0,04480 € | 22,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

