Similar

Z0805C221APMST | |
|---|---|
DigiKey Part Number | 399-9616-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0805C221APMST |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Category | Current Rating (Max) 2A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21PG221SN1D | Murata Electronics | 1.120.693 | 490-1054-1-ND | 0,09000 € | Similar |


